Weidműller 1498230000 Din Cable Lug Series 46235 Standard M20

MPN
1498230000
Brand
Weidmuller
Order Code
13-8813
Country of Origin
Germany
Qty Unit Price (Ex VAT)
31+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 31
Available to back orderBack-order availability date - 08/09/2026

Weidmüller produces the 1498230000 DIN cable lug from the Series 46235, featuring an M20 standard size. It is characterised by its robust design and reliable connectivity, suitable for heavy-duty electrical installations. Typical applications include industrial machinery and power distribution systems, ensuring secure cable connections.
Type Cable lug
Bolt dimension (metric) 20
Code digit 18
Conductor Cross-section 95mm²
Connection length (I) 71mm
Flange width (b) 33mm
GTIN (EAN) 4050118307634
Hole M 20
Identification number Cu 18 K
Inside diameter of flange (d2) 21mm
Inside diameter of shaft (d1) 13.5mm
Insulation not available
Net weight 98.6g
Nominal cross section 95
Number of mounting holes 1
Outside diameter of shaft (d3) 19mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shaft length (a) 35mm

Reviews

Be the first to submit a review

Trustpilot