Weidmuller 1444050000 Crimping Tool Black/Orange 0.104-6 mm² Ferrules

Image Representative of Range

Weidmuller 1444050000 Crimping Tool Black/Orange 0.104-6 mm² Ferrules

MPN
1444050000
Brand
Weidmuller
EAN-13
4050118248593
Order Code
13-4799
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller 1444050000 crimping tool, featuring black and orange colours, supports wire sizes from 0.104 mm² to 6 mm². Designed for high precision, it is commonly used in creating reliable electrical connections with crimp connectors. The ergonomic PZ 6 Roto L design ensures efficient use in both professional and industrial settings.
Type Crimping tool
Length 200mm
Colour Black, Orange
Compatible With Ferrule
Compression shape Trapezoid compression
Conductor cross-section, max. AWG AWG 10
Conductor cross-section, min. AWG AWG 26
Construction/operation Mechanical
Crimping range, max. 6mm²
Crimping range, min. 0.14mm²
Crimping type/profile Trapezoidal crimp
Cross Section 0.14 - 6
Depth 22mm
Depth (inches) 0.8661 inch
Description of article (1)Crimping tool
Drive mechanical
GTIN (EAN) 4050118248593
Height 80mm
Height (inches) 3.1496 inch
Inserts exchangeable true
max. cross section 6mm²
Min. cross section 0.104mm²
Misc Attribute PZ 6 Roto L
Net weight 431.4g
Number of included inserts 0
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 0.4kg
Width 200mm
Width (inches) 7.874 inch
Wire end ferrules cross-section, max. 6mm²
Wire end ferrules cross-section, min. 0.14mm²
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 10AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot