Weidműller 1433960020 Cable ZIPCORD SC Duplex IP20 Outdoor Rated

MPN
1433960020
Brand
Weidmuller
Order Code
14-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
30+ £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 89 in stock

Weidmüller IE-FM6Z2LO0002MSD0SD0-X is a (Assembled) Fibre-optic data cable, ZIPCORD, SC duplex IP 20, SC duplex IP 20, LSZH, 62.5 µm, 2 m. Ready-to-connect data line with fibre-optic cable in multi-mode and single mode
Type Data line
Length 2
Colour Orange
LAN Category OM1
Anti-kink sleeve None
APC-version false
Attenuation = 3.0 dB/km at 850 nm,
Bandwidth = 200 MHz*km at 850 nm,
Cable layout ZIPCORD
Cable Type Duplex
Colour outer sheath Orange
connection cables 50288-4-2
Connector standard IEC 61754-4
Core diameter 62.5 µm
Degree of protection (IP) IP20
Fibre Type Multi mode 50/125
GTIN (EAN) 4050118242560
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Length (inches) 78.7402 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Min. bending radius, once only 28mm
Min. bending radius, repetitive 56mm
Net weight 35g
Number of fibres 2
Plug left SC-Duplex, IP20, male
Plug right SC-Duplex, IP20, male
Primary coating 245.00 µm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter 2.8 * 5.7mm
Sheathing colour orange
Specification for checking the IEC 61935-3
Specification for twisted-pair device IEC 61156-6, DIN EN
Standard designations I-V(ZN)H
Storage temperature Operating temperature
Type of connector connection 1 SC duplex
Type of connector connection 2 SC duplex
Version Patch cable, duplex clip included, SC duplex IP 20,

Reviews

Be the first to submit a review

Trustpilot