Weidműller 1381740000 Crimping Tool Precision Ergonomic Design

MPN
1381740000
Brand
Weidmuller
Order Code
14-7028
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
2+ £222.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller offers a precision ergonomic crimping tool under the part number 1381740000, designed for optimal efficiency in wiring applications. The tool provides consistent crimps for improved electrical connections in both industrial and residential settings. Engineers typically use it in scenarios where reliable and durable electrical terminations are required.
Type Crimping tool
Length 30
Construction/operation Other
Depth 12.3mm
Depth (inches) 0.4843 inch
GTIN (EAN) 4050118183887
Height 37mm
Height (inches) 1.4567 inch
Length (inches) 1.1811 inch
Net weight 48.4g
Number of included inserts 0
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
With automatic return false
With locking device (for mechanical tools) false

Reviews

Be the first to submit a review

Trustpilot