Weidműller 1350120350 Cable 5 Wires 35

MPN
1350120350
Brand
Weidmuller
Order Code
14-7969
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £173.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüllers 1350120350 cable features five wires, each with a 35 mm² cross-sectional area, making it ideal for high-current electrical applications. The cables design ensures reliable connectivity, particularly suited for industrial and automation environments. Typical applications include power distribution and control systems where durable and flexible wiring solutions are needed.
Colour Grey
Length 35 m
Type System Cable
AWG size 16
Bending cycles 1 mill.
Cable geometry Round
Colour outer sheath Grey
Conductor category Class 6 = very flexible
Conductor Material Copper
Conductor surface Other
Connector standard in accordance with
Cross-section 5*1.5mm²
Current-carrying capacity at 50 °C 16 A
Drain wire false
GTIN (EAN) 4050118165579
Halogen Yes
Installation temperature -15 °C...70°C
Insulation PVC
Length (inches) 1377.9528 inch
Low temperature resistant according to EN 60811-504+505+506 false
Material core insulation Polyvinyl chloride (PVC)
Material outer sheath Polyvinyl chloride (PVC)
Material sheath PVC
Min. bending radius, once only 4 x cable diameter
Net weight 3905.44g
Nominal Voltage 24 V
Nominal voltage U 24
Nominal Voltage U0 24
Number of Cores 5
Number of wires 5
Operating Temperature -40 °C...70°C
Outer diameter approximate 8.1
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -15 - 70
Plug left PushPull Power, IP67,
Plug right PushPull Power, IP67,
REACH SVHC No SVHC above 0.1 wt%
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 8.1mm
Sheathing colour grey (similar to RAL 7001)
Shielding unshielded
Specification core insulation Other
Specification material outer sheath Other
Storage temperature -40 °C...80°C
Version System cable, PushPull Power, PushPull Power,
Weight 3905.44
Wire connection cross section AWG, AWG 16
Wire material Non-insulated copper wire
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot