Weidmuller Wire & Cable Assemblies-Sensors & Actuator Cables System Cable 650548

Weidmuller Brand: Weidmuller
These Weidmüller cables group consists of durable and flexible electrical cables, featuring insulated copper cores designed for various wiring applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Abrasion resistance AWG size Anti-kink sleeve Bending cycles Appendix D, According to Cable geometry Cable Cable construction Conductor category Cable Type Conductor Material Case connector connection 1 Colour outer sheath Conductor surface Category Colour anti-kink sleeve Connector standard Colour coding
Weidműller 1350120350 Cable 5 Wires 35
Weidműller 1350120350 Cable 5 Wires 35
Standard range
Order code: 14-7969
MPN: 1350120350

Order in multiples of 2


Despatched within 5 working days - 4 in stock
2+ £173.97
Price per unit Ex VAT
Grey 35 m 16 1 mill. Round Class 6 = very flexible Copper Grey Other in accordance with
Weidműller 2464200230 Cable Durable Insulated Flexible Copper Core
Weidműller 2464200230 Cable Durable Insulated Flexible Copper Core
Standard range
Order code: 15-3162
MPN: 2464200230

Order in multiples of 2


Available to back orderBack-order availability date - 27/10/2026
2+ £124.99
Price per unit Ex VAT
23 very good None Appendix B EN-50267-2-1 4x2 S/FTP Other Blue 6A (IEC) Black IEC 61076-2-109 white / orange, orange,

Trustpilot