Weidmüller 1338800000 CS 30-20 cable stripper 1pc precise stripping

Weidmüller 1338800000 CS 30-20 cable stripper 1pc precise stripping

MPN
1338800000
Brand
Weidmuller
EAN-13
4050118143331
Order Code
08-2451
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The Weidmüller cable stripper, model 1338800000, is designed for precision stripping of various wire types. It is ideal for electrical installations and maintenance tasks, ensuring accurate and efficient wire stripping. This tool is suitable for both professional electricians and DIY enthusiasts needing reliable performance.
Type Cable stripper
Alternative product STRIPAX
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
GTIN (EAN) 4050118143331
Net weight 150g
Package Quantity 1
Protective insulation, 1000 V No
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP f989c85e-a0a7-4555-8c82-e72072ef153d
Weight 150g
Width 176mm
Width (inches) 6.9291 inch

Trustpilot