TruConnect 16-1728 2m Display Port M to HDMI M Black Cable

MPN
16-1728
Brand
TruConnect
EAN-13
5055781224973
Order Code
16-1728
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockFurther 3,929 despatched in 3 working days

This DisplayPort to HDMI cable is the perfect solution for adapting your DisplayPort computer or graphics card to use an HDMI monitor/device/TV.

DisplayPort is a 20-pin connector similar to HDMI but designed to replace DVI/VGA. The standard was put forward by VESA to define a new royalty free audio/video connection.


  • Display port v1.1 compliant
  • Passive cable
  • HDMI V1.3b compliant
  • Enable high quality optional digital audio transmissions
  • Supports a full 1080P resolution
  • 24-bit colour depths
  • Colour: black
  • Length: 2m

Please note: This cable is directional. Image source must be connected to the Display Port end of this cable.
Connector 1 HDMI
Connector 2 DVI
Length 2m
Colour Black
Type DisplayPort to HDMI cable
Display port v1.1 compliant

Reviews

Be the first to submit a review

Trustpilot