Weidmuller 1278900000 Cable Tie 290mm x 4.8mm Ecru 100 pieces Polyamide 66

Image Representative of Range

Weidmuller 1278900000 Cable Tie 290mm x 4.8mm Ecru 100 pieces Polyamide 66

MPN
1278900000
Brand
Weidmuller
EAN-13
4008190094423
Order Code
13-4789
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Weidmüller 1278900000 CB 290/4.8 cable tie is 290 mm long and 4.8 mm wide, available in a pack of 100 pieces and comes in ecru colour. It provides convenient cable bundling and management for industrial applications. This product ensures organised and secure cable installations.
Length 290mm
Width 4.8mm
Colour Ecru
Material PA66
Type Cable Ties
Approvals UR
Band Width 4.5
Basic material Polyamide 66
Bundle diameter 78 - 3.5
Bundle diameter, max. 78mm
Bundle diameter, min. 3.5mm
Cable diameter, max. 80mm
Certificate No. (UR) E317499
Color Natural
Depth 1.4mm
Depth (inches) 0.0551 inch
Dimensions (W x H) 4.8 mm x 290 mm
Flammability Rating UL94 V-2
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4008190094423
Halogen No
Halogen free true
Height 290mm
Height (inches) 11.4173 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 290
Material quality Polyamide (PA)
Max. bundle diameter 80mm
Max. sheet thickness 1.40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 220N
Mounting temperature -10 - 60
Net weight 1.9g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Package/Case 100
Product information Number of bags in box (pieces): 40
Qty. 4000 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 220 N
Tensile strength (Pound-force) 49 lbf
Text strip None
Tie thickness 1.4
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 4.5 x 290 mm, Polyamide 66, 220 N
Weight 2.07g
Width (inches) 0.1772 inch

Reviews

Be the first to submit a review

Trustpilot