Weidműller 1273430010 Cable ZIPCORD SCRJ IP20 Durable Network Solution

MPN
1273430010
Brand
Weidmuller
Order Code
14-7047
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £54.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 35 in stock

Weidmüller IE-FPOZ2EE0001MSJ0SJ0-X is a (Assembled) Fibre-optic data cable, ZIPCORD, SCRJ IP 20, SCRJ IP 20, Polyethylene, 980 µm, 1 m. Ready-to-connect data line with fibre-optic cable in multi-mode and single mode
Type Data line
Length 1
Anti-kink sleeve None
APC-version false
Attenuation = 160 dB/km at 650 nm
Bandwidth = 100 MHz*km at 650 nm
Bending cycles 10.000
Cable layout ZIPCORD
Cable Type Duplex
Colour outer sheath Black
Connector standard IEC 61754-24
Core diameter 980 µm
Degree of protection (IP) IP20
Fibre Type POF
GTIN (EAN) 4050118062885
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insertion Loss = 1.0 dB
Insulation PE
Length (inches) 39.3701 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath Polyethylene
Min. bending radius, once only 25mm
Min. bending radius, repetitive 25mm
Net weight 31g
Number of fibres 2
Number of wires 2
Plug left SC-RJ, IP20, male contact,
Plug right SC-RJ, IP20, male contact,
Pulling force = 160 N
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter 2.2*4.5mm
Sheathing colour black
Storage temperature Operating temperature
Type of connector connection 1 SC-RJ
Type of connector connection 2 SC-RJ
Version Connecting line, PROFINET, SCRJ IP 20, SCRJ IP

Reviews

Be the first to submit a review

Trustpilot