Weidműller 1224530000 Contact Solder-in Socket Female Unshrouded 17mm

MPN
1224530000
Brand
Weidmuller
Order Code
14-0404
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 19 in stock

Weidmüller manufactures the 1224530000 contact solder-in socket, a female unshrouded component, with a length of 17mm. The socket is designed for creating reliable electrical connections on printed circuit boards and is typically used in industrial automation applications. It supports secure soldering to enhance circuit performance and stability.
Approvals UR
Contact Finish - Mating GOLD
Contact Plating Gold
Current Rating 20A
Flammability Rating UL94 V-0
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Poles 9
Number of Positions 9
Package Quantity 1
Packaging Bulk
Ratings IP67, Waterproof, Water Resistant, Dust Tight
Series SAI
Shielding Unshielded
Termination Solder

Reviews

Be the first to submit a review

Trustpilot