Weidműller 1224230000 Solder-In Socket Female Unshrouded 17mm Print

MPN
1224230000
Brand
Weidmuller
Order Code
14-0405
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
15+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 15 in stock

Weidmüller produces the 1224230000 solder-in socket, which is a female, unshrouded connector with a print length of 17mm. It is suited for applications requiring reliable electrical connections in circuit boards and can be used in various industrial electronic systems. Often found in equipment assembly and prototyping, this component is compatible with designed-in solutions where secure mating is necessary.
Approvals UR
Contact Finish - Mating GOLD
Contact Plating Gold
Current Rating 8A
Flammability Rating UL94 V-0
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Poles 7
Number of Positions 12
Package Quantity 1
Packaging Bulk
Ratings IP67, Waterproof, Water Resistant, Dust Tight
Series SAI
Shielding Unshielded
Termination Solder
Type Connector

Reviews

Be the first to submit a review

Trustpilot