Weidmuller Connectors-Terminal Blocks-PCB Mount Connector 650482

Weidmuller Brand: Weidmuller
These Weidmüller connectors and sockets are essential components for electrical systems, providing connections in various configurations to ensure efficient and reliable electrical performance.
Description Image Product Buy Pricing (Ex VAT) Approvals Contact Finish - Mating Contact Plating Current Rating Flammability Rating Maximum Operating Temperature Minimum Operating Temperature Number of Poles Number of Positions Package Quantity Packaging Ratings Series Shielding Termination Type
Weidműller 1224230000 Solder-In Socket Female Unshrouded 17mm Print
Weidműller 1224230000 Solder-In Socket Female Unshrouded 17mm Print
Standard range
Order code: 14-0405
MPN: 1224230000

Order in multiples of 15


Despatched within 5 working days - 15 in stock
15+ £8.32
Price per unit Ex VAT
UR GOLD Gold 8A UL94 V-0 125°C -40°C 7 12 1 Bulk IP67, Waterproof, Water Resistant, Dust Tight SAI Unshielded Solder Connector
Weidműller 2664700000 Connector Female Unshrouded Outgoing Elbow 180
Weidműller 2664700000 Connector Female Unshrouded Outgoing Elbow 180
Standard range
Order code: 14-7923
MPN: 2664700000

Order in multiples of 30


Despatched within 5 working days - 220 in stock
30+ £6.81
Price per unit Ex VAT
Connector
Weidműller 8000121667 Connector Female Shrouded 3-Pole 20A 300V
Weidműller 8000121667 Connector Female Shrouded 3-Pole 20A 300V
Standard range
Order code: 15-2104
MPN: 8000121667

Order in multiples of 2


Despatched within 5 working days - 2 in stock
2+ £81.25
Price per unit Ex VAT
Connector

Trustpilot