Weidmuller 1192680000 PEBZ M10 KTB BR Stud Brass Silver Dia21xL48.5mm 1 piece

Image Representative of Range

Weidmuller 1192680000 PEBZ M10 KTB BR Stud Brass Silver Dia21xL48.5mm 1 piece

MPN
1192680000
Brand
Weidmuller
EAN-13
4032248974641
Order Code
13-4783
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller PEBZ M10 KTB BR Set is a brass silver PG stud measuring 21 mm in diameter and 48.5 mm in length. It is suitable for use in enclosure accessories and grounding applications. This component is designed for secure electrical connections, typically used in industrial settings.
Type PG stud
Basic material Brass
Colour Silver
Depth 48.7mm
Depth (inches) 1.9173 inch
Diameter 21mm
Dimensions (Ø x L) 21 mm x 48.5 mm
GTIN (EAN) 4032248974641
Height 21mm
Height (inches) 0.8268 inch
Length 48.5mm
Material Brass
Net weight 92.8g
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 60935fd8-f69e-4f6d-b131-ea00de7724ca
Seal material Silicone
Surface finish untreated
Thread Size M10
Version Klippon TB (Terminal Box), Earthing stud, Miscel-
Weight 17g
Width 21mm
Width (inches) 0.8268 inch

Reviews

Be the first to submit a review

Trustpilot