Weidmüller 1189260000 TOP 230VAC / 48VDC 0.5A RC

MPN
1189260000-1
Brand
Weidmuller
EAN-13
4064161263120
Order Code
51-0064
View Full Product Range (9)

Discontinued


A solid state relay with a 230V AC control voltage and a 5 to 48V DC 500mA load capacity. The relay features RC input circuitry for improved interference immunity. Additional features of this SSR include a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Type Relay
Mounting Type Push-in
Height 79.5mm
Width 6.1mm
Length 44mm
Coil Current 6.4mA
Coil Voltage (DC) 48V DC
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Operating Temperature -20 to +60°C
Switching Voltage 48V DC

Trustpilot