Weidmüller 1185680000 Locknut M16 Stainless Steel Ecru 1Pc Cable Accessory

MPN
1185680000
Brand
Weidmuller
EAN-13
4050118269956
Order Code
18-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

Weidmüller 1185680000, a robust locknut designed for M16 thread sizes, is crafted from high-grade stainless steel, ensuring excellent corrosion resistance and durability in demanding environments. This cable accessory, coloured ecru, provides secure fastening and reliable sealing in various cable management applications. Suitable for use in industrial and commercial settings, the locknut is ideal for scenarios requiring secure connections in electrical enclosures, control panels, and machinery housing. Its precision engineering ensures a tight fit and stable performance, making it a dependable component for maintaining the integrity of cable installations.
Type SKMUS M16-W
Material Stainless steel
Colour Ecru
AF size 1 20mm
Basic material Stainless steel 1.4404
Cable gland M 16
Content 1
External thread M16
Glass-fibre reinforced false
GTIN (EAN) 4050118269956
Halogen halogen-free
Halogen free true
Halogen-free Yes
Height 2.8mm
Height (inches) 0.126 inch
Internal thread M16
Length of thread 2.2mm
Material quality Stainless steel 316 (V4A)
Net weight 4g
Nominal Thread Size Inch/Gas Pipe Thread Other
Pitch of thread 1.5mm
Pitch thread 1.5
Product Type Locknut
Qty. 240 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shape Hexagonal
Shock resistant true
Spanner size 20mm
Surface protection Other
Thickness 2.80mm
Thread Type Metric
Version SKMU SS (stainless steel locknut), Locknut, M16,
With earthing connection false

Reviews

Be the first to submit a review

Trustpilot