Weidműller 1137060000 Cable Gland Straight M75 Tamper-Resistant

MPN
1137060000
Brand
Weidmuller
Order Code
15-2113
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £258.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

Weidmüller manufactures the 1137060000 cable gland, which features a straight M75 design and is tamper-resistant, suitable for secure and robust cable management. This component is ideal for industrial and automation settings where protection against tampering is crucial. The cable gland ensures a reliable seal and strain relief for large-diameter cables in demanding environments.
Thread Size M75
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 90mm
AF size 2 90mm
also possible to connect non-armoured cables and lines. 68 mm, ID min. 52.10 - ID max. 62.00 mm, IP66,
Approval conditions ATEX, IECEX
Armour, max. 2.5mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
External thread M 75
GTIN (EAN) 4032248969616
Halogen No
Height 131mm
Height (inches) 5.1575 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 62.00mm
Inner cable diameter, min. 52.10mm
Installation guidelines See assembly instructions
Length 131mm
Length (inches) 5.1575 inch
Length of thread 19mm
Net weight 2800g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 68mm
Outer cable diameter, min. 60.2mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap EL90
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot