Weidműller 1137030000 Cable Gland Straight M63 Heavy Duty Unshrouded

MPN
1137030000
Brand
Weidmuller
Order Code
15-2050
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £170.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüller manufactures the 1137030000 cable gland, which is a straight, M63, heavy-duty component with an unshrouded design. The product is designed to maintain a secure connection and provide excellent strain relief for large cables in demanding environments. It is typically used in industrial and outdoor applications where robust performance is essential.
Thread Size M63
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 80mm
AF size 2 80mm
also possible to connect non-armoured cables and lines. 54.8 mm, ID min. 39.20 - ID max. 50.10 mm,
Alternative product E1W/63S/M63-WM
Approval conditions ATEX, IECEX
Armour, max. 2.5mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
External thread M 63
GTIN (EAN) 4032248969630
Halogen No
Height 125mm
Height (inches) 4.9212 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 50.10mm
Inner cable diameter, min. 39.20mm
Installation guidelines See assembly instructions
Length 125mm
Length (inches) 4.9212 inch
Length of thread 19mm
Net weight 2345g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 54.8mm
Outer cable diameter, min. 47.5mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap EL80
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot