Weidműller 1136990000 Cable Gland Straight M40 Durable Secure Fit

MPN
1136990000
Brand
Weidmuller
Order Code
14-0054
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
4+ £63.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 240 in stock

Weidmüllers 1136990000 Cable Gland offers a straight M40 design providing a durable and secure fit. It is specifically engineered to maintain robust cable connections in demanding industrial environments. Common applications include electrical enclosures and machinery installations.
Thread Size M40
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 55mm
AF size 2 55mm
also possible to connect non-armoured cables and lines. 36.2 mm, ID min. 23.00 - ID max. 32.20 mm,
Alternative product E1W/40/M40-WM
Approval conditions ATEX, IECEX
Armour, max. 2mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status This article will no longer be available in the future.
External thread M 40
GTIN (EAN) 4032248972623
Halogen No
Height 113mm
Height (inches) 4.4488 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 32.20mm
Inner cable diameter, min. 23.00mm
Installation guidelines See assembly instructions
Length 113mm
Length (inches) 4.4488 inch
Length of thread 16mm
Net weight 1150g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 36.2mm
Outer cable diameter, min. 28.6mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap EL55
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot