Weidmüllers 1136460000 cable gland is a straight M20 component designed for secure cable entry. It is suitable for industrial applications requiring dust and water protection. Typically used in electrical installations, it ensures robust sealing and cable management.
| Thread Size |
M20 |
| Type |
Cable gland |
| +90°C. When using a silicone seal, a temperature range |
Available until |
| AF size 1 |
30mm |
| AF size 2 |
30mm |
| Alternative product |
E1W/20/M20-WM |
| Approval conditions |
ATEX, IECEX |
| Armour, max. |
1.25mm |
| Armour, min. |
0.9mm |
| Basic material |
Brass, nickel-plated |
| Cable gland |
metric, nickel-plated brass |
| Certificate No. (ATEX) |
SIRA05ATEX1286X |
| Certificate No. (IECEX) |
IECEXSIR05.0067X |
| Certificate no. cable gland (IECEx) |
IECEx CML 19.0109X |
| comes with two seals which provide sealing for the outer |
IP66, IP68 - 2.5 bar, Brass, nickel-plated |
| External thread |
M 20 |
| GTIN (EAN) |
4032248969050 |
| Halogen |
No |
| Height |
58mm |
| Height (inches) |
2.2835 inch |
| Identification |
ATEX: II 2G, Ex db IIC Gb, |
| Inner cable diameter, max. |
14.00mm |
| Inner cable diameter, min. |
9.30mm |
| Installation guidelines |
See assembly instructions |
| Length |
58mm |
| Length (inches) |
2.2835 inch |
| Length of thread |
16mm |
| Net weight |
186g |
| Operating Temperature |
-60 °C...180°C |
| Operating temperature range, max. |
180°C |
| Operating temperature range, min. |
-60°C |
| Outer cable diameter, max. |
21.1mm |
| Outer cable diameter, min. |
15.5mm |
| Pitch of thread |
1.5mm |
| prene seal, the seal allows temperatures from -35°C to |
Delivery status |
| Protection degree |
IP54 |
| Protection degree with GWDR |
IP66, IP68 - 2.5 bar |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
3394d55b-7892-488f-8603-ea218c1d0691 |
| Seal insert |
Silicone |
| Sealing |
Silicone |
| Size of protective cap |
L30 |
| Type of armouring |
Single-wire armouring |
| Type of armouring, short term |
SWA |
| Version |
KDSW (Klippon double seal SWA Ex cable gland), |
| Water depth |
25 m (30 Min.) |