Weidműller 1135710000 Cable Gland Straight M20 Plastic IP68

MPN
1135710000
Brand
Weidmuller
Order Code
15-2115
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 20 in stock

Weidmüller manufactures the 1135710000 cable gland, which is a straight M20 model made of plastic with IP68 rating, ensuring water and dust resistance. Its high durability makes it suitable for challenging environments often encountered in industrial settings. This component is typically used in electrical enclosures to secure cables and maintain ingress protection.
Thread Size M20
Colour Red
Material Plastic
IP Rating IP68
Type Cable gland
AF size 1 30mm
AF size 2 30mm
Alternative product E1XZ/20/M20-WM
Approval conditions ATEX, IECEX
Armour, max. 0.5mm
Armour, min. 0.15mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1286X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Improved safety Ex e,
External thread M 20
GTIN (EAN) 4032248968442
Halogen No
Height 58mm
Height (inches) 2.2835 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 14.00mm
Inner cable diameter, min. 9.30mm
Installation guidelines See assembly instructions
Length 58mm
Length (inches) 2.2835 inch
Length of thread 16mm
Net weight 186g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
Outer cable diameter, max. 21.1mm
Outer cable diameter, min. 15.5mm
Pitch of thread 1.5mm
Protection degree IP54
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L30
Type of armouring Braided armouring
Type of armouring, short term SWB
Version KDSX (Klippon double sealing SWB/STA Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot