Weidműller 1134110000 Omnimate Male Connector 7.62mm Unshrouded

MPN
1134110000
Brand
Weidmuller
Order Code
14-6026
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 126 in stock

Weidmüller BLL 7.62HP/04/180LF 3.2SN BK BX is a PCB connector (board connection), 630 V, 24 A, Pitch in mm: 7.62, Number of poles: 4, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 0.3inch
Mounting Type Through Hole
Mounting Direction Vertical
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/contact 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance, min. 7.2mm
Clearance, min. 7.2mm
Color Black
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material Copper Alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 7.8mm
Current 20A
Current Rating 20A
Depth 10.4mm
Depth (inches) 0.4094 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4032248914067
Height 27.7mm
Height (inches) 1.0905 inch
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group IIIa
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.900 "
L1 in mm 22.86mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Layer structure of solder connection 2...3 µm Ni / 2...4 µm Sn
Length pin 3.2
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mount Through Hole
Net weight 7.5g
Notes •Additional variants on request
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Vertical
Overvoltage category II
Package Quantity 42
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 24 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Pulling force/pole, max. 7 N
Rated current (Use group B / CSA) 20 A
Rated current (Use group C / CSA) 20 A
Rated current (Use group C / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 24
Rated current, min. number of poles 24 A
Rated impulse voltage for surge voltage 4 kV Rated impulse voltage for surge voltage 6 kV
Rated impulse voltage for surge voltage 6 kV Short-time withstand current resistance 3 x 1s with 180 A
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 100 V
Rated voltage (Use group C / CSA) 150 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 20 A
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Omnimate BL
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female header, Solder
Voltage 300V
Voltage Rating 300V
VPE height 33.00mm
VPE length 349.00mm
VPE width 137.00mm
Width 39.66mm
Width (inches) 1.5614 inch

Reviews

Be the first to submit a review

Trustpilot