Weidmuller 1119030000 ERME Cable Stripper 0.08-10 mm² Adjustable Durable

MPN
1119030000
Brand
Weidmuller
EAN-13
4032248948420
Order Code
13-4779
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Weidmüller ERME 10² SPX 4 1119030000 cable stripper blade mount is designed for precision stripping of wires ranging from 0.08 to 10 mm². This accessory is compatible with Weidmüller pliers, specifically models 9005000000 and 9017330000, ensuring efficient operations. It is typically used in electrical and electronics work for clean and accurate wire preparation.
Type Cable stripper blade mount
Colour grey
Conductor cross-section, max. 10mm²
Conductor cross-section, min. 0.08mm²
Depth 11.2mm
Depth (inches) 0.4409 inch
Description of article Blade head for Stripax 10
GTIN (EAN) 4032248948420
Height 23mm
Height (inches) 0.9055 inch
Length 11.2mm
Length (inches) 2.0472 inch
Mount Wire
Net weight 25.6g
Operating range (cross section) (max.) 10mm²
Package Quantity 1
Qty. 1 items
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
RoHS Compliance Status Not affected
Series stripax®
Serrated edge blade false
Suitable For Weidmüller
Version Accessories, Cutter holder
Weight 25.6g
Width 52mm
Width (inches) 2.0472 inch
Working area (cross section) 0.08 up to 10mm²
Working area cross section (min.) 0.08mm²

Reviews

Be the first to submit a review

Trustpilot