Weidműller 1089280000 Connector Female Shrouded 7.62mm

MPN
1089280000
Brand
Weidmuller
Order Code
14-6003
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
90+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 144 in stock

Weidmüller SV 7.62HP/02/270MF2 SC/06R SN BK BX is a Hybrid connector (board connection), 7.62 mm, Number of poles: 2, Outgoing elbow: 270°. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 the printed circuit board
Angle PCB/contact 0°/180° (horizontal)
Approvals CSA, cURus
asynchronous drives. Order No.
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance (hybrid) Hybrid component
Clearance distance, min. 6.9mm
Color Black
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 600
Connector model Fixed connector
Contact Material Copper Alloy
Contact material (hybrid) Hybrid component
Contact material (Signal) CuMg
Contact surface tinned
Contact surface (hybrid) Hybrid component
Contact surface (Signal) tinned
Contact Type Pin
Creepage distance (hybrid) Hybrid component
Creepage distance, min. 9.6mm
Current Rating 35A
Depth 28.3mm
Depth (inches) 1.1142 inch
Diameter of solder eyelet (hybrid) Hybrid component
Dimensional drawing Connection diagram
Flammability Rating UL94 V-0
GTIN (EAN) 4032248861330
Height 14.9mm
Height (inches) 0.5866 inch
Height of lowest version 11.4mm
Housing colour Black
Hybrid component Signal
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L2 in inch 0.300 "
L2 in mm 7.62mm
Layer strength min.
Layer structure of plug contact 1...3 µm Ni / 4...6 µm Sn
Layer structure of solder connection 1...3 µm Ni / 4...6 µm Sn
Length pin 3.5
Lower tolerance -0,03
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 130°C
Meets the requirements of IEC 61800-5-1 and enables Type
Minimum Operating Temperature -50°C
minimum power-contact touch-safety of >3 mm with 20 Packaging
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mounting onto the PCB THT solder connection
Net weight 3.34g
Notes •Technical specifications refer to the power contacts
Number of Poles 2
Number of poles (Signal) 6
Number of Rows 1
Number of rows (hybrid) Hybrid component
Number of rows (Signal) 2
Number of solder pins per pole 2
Number of solder pins per pole (hybrid) Hybrid component
Operating Temperature -50 - 130
Order No. 1937590000
Outgoing elbow 270°
Overvoltage category II
Package Quantity 54
Packaging Box
PCB hole diameter (Signal) 1.3mm
PCB hole diameter tolerance (Signal) ± 0.1mm
Pin series quantity 1
Pitch in inch (hybrid) nominal
Pitch in inches (P) 0.300 "
Pitch in inches (Signal) 0.15 "
Pitch in mm (hybrid) nominal
Pitch in mm (P) 7.62mm
Pitch in mm (Signal) 3.81mm
Plugging cycles 25
Plugging force/pole, max. 12 N
Pole count (hybrid) nominal
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 41 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Pulling force/pole, max. 7 N
Rated current (Use group B / UL 1059) Hybrid component
Rated current (Use group C / UL 1059) Hybrid component
Rated current (Use group C / UL 1059) 33 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / UL 1059) Hybrid component
Rated current In 41
Rated current, max. number of poles 41 A
Rated current, min. number of poles 41 A
Rated current, number of poles Hybrid component
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / UL 1059) Hybrid component
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / UL 1059) Hybrid component
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
Rated voltage (Use group D / UL 1059) Hybrid component Signal
Rated voltage for overvoltage class / Hybrid component
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-time withstand current capacity Short-time withstand current resistance
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions 0.8 x 1.0 mm
Solder pin dimensions (hybrid) Solder pin dimensions
Solder pin dimensions (Signal) 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tolerance of the diameter of the solder Hybrid component
Tolerance, unit mm
Type PCB Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection Soldering connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Upper tolerance +0,01
Version PCB plug-in connector, male header, closed side,
Voltage Rating 300V
Volume resistance 2.00 mO
VPE height 41.00mm
VPE length 349.00mm
VPE width 137.00mm
Width 35.26mm
Width (inches) 1.3882 inch
Without a female header, the mating profile guarantees UL: 300 V / 35 A

Reviews

Be the first to submit a review

Trustpilot