Weidműller 1064250000 Surge Voltage Arrester For Measurement Protection

MPN
1064250000
Brand
Weidmuller
Order Code
14-9963
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £78.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/10/2026

Weidmüller VSSC6 TRCL60VAC/DC0.5A is a Surge arrester MCR technology, VSSC, Analogue signal, AC/DC, Rated voltage (AC): 60 V, Rated voltage (DC): 85 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type Measurement control regulation device
Current Rating 500mA
Voltage Rating - AC 60V AC
Voltage Rating - DC 85V
(DIN 46228-1), min. (DIN 46228-1), max.
?ges 19
Approvals IEC, UL, CE
Assembly width 6.2
Certificate No. (UL) E311081
Clamping range, max. 4mm²
Clamping range, min. 0.5mm²
Colour Black
Connection 1 Screw terminal
Connection cross-section, stranded, min.0.5 mm² Connection cross-section, stranded,
cUL certificate cUL Certificate - pdf/
Degree of protection (IP) IP20
Depth 81mm
Depth (inches) 3.189 inch
Design Terminal
Discharge current Imax (8/20µs) wire-PE5 kA Discharge current Imax (8/20µs) wire- 5 kA
Discharge current In (8/20µs) wire-wire 2.5 kA Discharge current In (8/20µs) wire-PE
Discharge current, max. (8/20 µs) 10 kA
Explosion-tested version false
Flammability Rating UL94 V-0
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248829613
Height 88.5mm
Height (inches) 3.4842 inch
Humidity 5...96 %
Input voltage, max. Ui 106 V
Input-current, max. II 500mA
Insertion Loss 250 MHz
Internal capacity, max. CI 1 nF
Internal inductance, max. LI 0 µH
Isolating function Yes
Lightning impulse current (10/350 µs) 0.5
Max. continuous voltage AC 75
Max. continuous voltage DC 106
Max. continuous voltage, Uc (AC) 75 V
Max. continuous voltage, Uc (DC) 106 V
Mount DIN Rail
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
MTTF 6008 a
Net weight 43.4g
Nominal load current 500
Nominal voltage AC 60 - 60
Nominal voltage DC 85 - 85
Number of conductors (without earthing) 3
Number of Poles 1
Operating Temperature -40 °C...70
Optical function display No
Overload - failure mode Modus 2
Overload protection None
PFH in 1*10-9 per hour 1.95
Pollution severity 2
Pro-active thermo-control false
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
Protection degree IP20
Protection level on output side Wire-wire200 V Voltage type
Pulse-reset capacity = 20 ms
Rated current In 500mA
Rated load current IL 500mA
Rated Voltage (AC) 60 V
Rated Voltage (DC) 85 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 89.74 %
Signal disconnection true
Signal transmission properties (-3 dB) 270 Mhz
Signalling at the device None
SIL in compliance with IEC 61508 2
Similar to illustration Circuit diagram
Standards IEC 61643-21, HART-
Storage temperature -40 °C...80°C
Stripping length 10mm
Surge current-carrying capacity C2 2.5 kA 8/20 µs 5 kV
Surge current-carrying capacity C3 50 A 10/1000 µs
Surge current-carrying capacity D1 0.5 kA 10/350 µs
Surge voltage category III
Testing option Functional screw with
Tightening torque, max. 0.8 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
UL certificate UL Zertifikat - PDF/
UL File Number Search UL Website
Voltage protection level core/core 780
Voltage Rating (AC) 60V
Voltage type AC/DC
Volume resistance 1.8 O 10 %
Width 6.1mm
Width (inches) 0.2441 inch
Wire cross-section, solid, max. 6mm²
Wire cross-section, solid, min. 0.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot