Weidműller 1059540150 Cable Connecting Line M12 Male to M12 Male

MPN
1059540150
Brand
Weidmuller
Order Code
14-9690
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £45.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 7 in stock

Weidmüller SAIL-M12GM12W-5S1.5U is a Sensor-actuator Cable, M12 / M12, Number of poles: 5, 1.5 m, pin, straight - socket, 90°, LED: No, Shielded: Yes. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Length 1.5 m
Colour Black
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding blue, white, brown, grey,
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M12 / M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
GTIN (EAN) 4032248807376
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LABS-free Yes
LED No
Male Socket
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Military Spec False
Net weight 100.8g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 5
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.7 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M12, A-coded, IP69, male
Plug right M12, A-coded, IP69,
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 60
REACH Compliant
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Yes
RoHS Compliance Status Compliant with exemption
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 200 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 0 °/m
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot