Weidműller 1026090000 Klippon Pluggable Adapter Compact Design

MPN
1026090000
Brand
Weidmuller
Order Code
14-7917
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 32 in stock

Weidmüller manufactures the Klippon pluggable adapter with a compact design that ensures ease of connection in tight spaces. It features high reliability and versatility, making it suitable for use in industrial control systems and automation setups. The adapter is typically used to facilitate quick and secure electrical connections in complex networking environments.
Available until 2025-07-30T00:00:00+02:00
Connection 1 ASI
Delivery status Discontinued
GTIN (EAN) 4032248751020
Net weight 30g
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
Type SAI-ASI T FF SMALL

Reviews

Be the first to submit a review

Trustpilot