Weidműller 0593860000 PCB Terminal 5.08mm Unshrouded Female

MPN
0593860000
Brand
Weidmuller
Order Code
13-9876
Country of Origin
Slovak Republic
View Full Product Range (23)
Qty Unit Price (Ex VAT)
80+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 100 in stock

Weidmüller manufactures the 0593860000 PCB terminal with a 5.08mm pitch, featuring an unshrouded female connection for easy wire insertion. It is suitable for a range of electrical applications requiring secure PCB connections, particularly in industrial and automotive sectors. The terminal stands out for its durability and reliable electrical conductivity.
Pitch 5.08
Mounting Type Through Hole
Wire Termination Screwless
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Approvals CSA
Available until 2023-03-31T00:00:00+02:00
Certificate No. (CSA) 154685-1501716
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Contact Material CuZn
Contact Plating Brass, Tin
Contact surface tinned
Contains Lead No
Cross-section for conductor connection Type
Current 10A
Current Rating 24A
Delivery status Discontinued
Depth 19.5mm
Depth (inches) 0.7677 inch
Fitted by customer No
Flammability Rating UL94 V-2
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4008190875152
Height 18.5mm
Height (inches) 0.8661 inch
Height of lowest version 18.5mm
Housing colour Orange
Institute (CSA) CSA
Insulating material PA
Insulating material group I
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.000 "
L1 in mm 25.40mm
Layer structure of solder connection 1.5...3 µm Ni / 4...6 µm Sn
Length 30.5mm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 21.18g
Notes •Additional variants on request
Number of Circuits 6
Number of Contacts 6
Number of levels 1
Number of Poles 6
Number of Positions 6
Number of Positions Per Level 6
Number of Rows 1
Number of solder pins per pole 2
Operating temperature, max. 100°C
Order No. 1539860000
Orientation Right Angle
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 24 A / 0.5 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Radiation Hardening No
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate TOP1.5GS
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 1.0 mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type PCB terminal
UL 94 flammability rating V-2
Version Printed circuit board terminals, 5.08 mm, Num-
Voltage 300V
Voltage Rating 300V
Volume resistance 1.20 mO
VPE height 51.00mm
VPE length 177.00mm
VPE width 122.00mm
Width 19.5mm
Width (inches) 1.3661 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot