Weicon 30272020 WEICONLOCK® AN 302-72 Locking of Threads and Stud Bolts 20 ml

MPN
30272020
Brand
Weicon
EAN-13
4024596000219
Order Code
65-4904
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Locking of threads and stud bolts, high-temperature-resistant, DVGW approval.


Type Threadlocker
Strength high
Volume 20ml
Maximum Temperature 230°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot