Weicon 30270020 WEICONLOCK® AN 302-70 Locking of Threads and Stud Bolts 20 ml

MPN
30270020
Brand
Weicon
EAN-13
4024596019631
Order Code
65-4902
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    20ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Locking of threads and stud bolts, DVGW approval.


Type Threadlocker
Strength high
Volume 20ml
Maximum Temperature 150°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot