Weicon 30260150 WEICONLOCK® AN 302-60 Threadlocking 50 ml

MPN
30260150
Brand
Weicon
EAN-13
4024596020781
Order Code
65-4901
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    20ml 50ml
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Threadlocking for passive materials.


Type Threadlocker
Strength high
Volume 50ml
Maximum Temperature 180°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot