Weicon 30022030 Threadlocking Varnish 30 g green

MPN
30022030
Brand
Weicon
EAN-13
4024596047023
Order Code
65-4895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 17/11/2026

WEICON Threadlocking Varnish is a solvent-based, fast-drying securing and mark+A549:A552ing varnish with good adhesion to many materials. It serves as a removable lock, as protection against tampering by unauthorised persons, as a cover for electrically conductive parts and as protection against corrosion and influencing through contact.

The product is resistant to water, petrol, diesel, mineral oil, paraffin oil and diluted acids and lyes.

Threadlocking Varnish is essential for locking screw connections of all kinds, protecting against manipulation and unauthorised loosening of screws and connections, documenting quality assurance measures, production control and product inspection through a varnish seal and also for the visual inspection of connected, adjusted parts.

Available in yellow, green and red.


Type Threadlocker
Volume 30g
Maximum Temperature 120°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot