Weicon 26350005 Silicone Grease 5 g

MPN
26350005
Brand
Weicon
EAN-13
4024596053543
Order Code
65-4889
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    5g 450g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

WEICON Silicone Grease is strong, transparent and shows very good compatibility to plastics. Due to its NSF H1 registration, WEICON Silicone Grease is suitable as lubricant in sensitive areas where inadvertent contact to food is possible. It can be used in the food and beverage industry, in sanitary and heating construction, in the pharmaceutical industry as well as in the sealing technology.

The grease is particularly material-friendly, neutral in odour and taste and has a temperature resistance of -50°C to +200°C.

WEICON Silicone Grease is suitable for the lubrication of plastics, rubber parts and seals, valves, fittings and gaskets, machines, equipment, slow rotating bearings and as assembly aid for O-rings.


Type Silicone grease
Dispensing Method Tube
Volume 5g
Maximum Temperature -50°C
Min. temperature +200°C

Reviews

Be the first to submit a review

Trustpilot