WEICON Silicone Grease Range

Weicon Brand: Weicon

WEICON Silicone Grease is strong, transparent and shows very good compatibility to plastics.

Due to its NSF H1 registration, WEICON Silicone Grease is suitable as lubricant in sensitive areas where inadvertent contact to food is possible.

It can be used in the food and beverage industry, in sanitary and heating construction, in the pharmaceutical industry as well as in the sealing technology.

The grease is particularly material-friendly, neutral in odour and taste and has a temperature resistance of -50°C to +200°C. WEICON Silicone Grease is suitable for the lubrication of plastics, rubber parts and seals, valves, fittings and gaskets, machines, equipment, slow rotating bearings and as assembly aid for O-rings.

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Maximum Temperature Min. temperature
Weicon 26350005 Silicone Grease 5 g
Weicon 26350005 Silicone Grease 5 g
Standard range
Order code: 65-4889
MPN: 26350005

Despatched within 4 working days - 57 in stock
2+ £4.10
Price per unit Ex VAT
Silicone grease Tube 5g -50°C +200°C
Weicon 26350045 Silicone Grease 450 g
Weicon 26350045 Silicone Grease 450 g
Extended range
Order code: 65-4890
MPN: 26350045

Available to back orderBack order, lead time 3 weeks
1+ £52.38
Price per unit Ex VAT
450g

Trustpilot