Weicon 12200030 Contact VA 8312 Cyanoacrylate Adhesive 30 g

MPN
12200030
Brand
WEICON
EAN-13
4024596019556
Order Code
65-4872
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    12g 30g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

WEICON Contact VA 8312 is suited for the bonding of various rubber materials such as solid rubber or cellular rubber, plastics and EDPM elastomers. In combination with WEICON CA-Primer, VA 8312 can also be used for polyolefines (PE-polyethylene, PP-polypropylene).

In combination with WEICON Contact Filler, VA 8312 is suited for the instant bonding and filling of cracks, clefts, holes and uneven surfaces.


Type Glue
Colour White
Dispensing Method Tube
Volume 30g

Reviews

Be the first to submit a review

Trustpilot