Weicon 11555400 Allround Sealing Spray 400 ml Grey

MPN
11555400
Brand
WEICON
EAN-13
4024596075095
Order Code
65-4858
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 03/12/2026

WEICON Allround Sealing Spray is a strongly adhesive, sprayable plastic for the sealing of leaks. It has been developed especially for the sealing of the finest cracks and seams indoors and outdoors.

It can be used for the sealing of various components, such as gutters, sewage and drainage pipes, caravans, mobile homes, boats, roofs, windows, pool walls, pond foils, cellar shafts and ventilation shafts. Allround Sealing Spray adheres to many surfaces, like stone, metal, plastic, wood, enamel, and many more.

The spray is paintable, waterproof and weather- and UV-resistant. It protects metals against corrosion and is free of bitumen and silicone.


Type Spray sealant
Colour Grey
Package Size 400ml
Package Type Aerosol
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot