WEICON Allround Sealing Spray 400 ml White, Black, Grey Range

Weicon Brand: Weicon

WEICON Allround Sealing Spray is a strongly adhesive, sprayable plastic for the sealing of leaks.

It has been developed especially for the sealing of the finest cracks and seams indoors and outdoors. It can be used for the sealing of various components, such as gutters, sewage and drainage pipes, caravans, mobile homes, boats, roofs, windows, pool walls, pond foils, cellar shafts and ventilation shafts.

Allround Sealing Spray adheres to many surfaces, like stone, metal, plastic, wood, enamel, and many more. The spray is paintable, waterproof and weather- and UV-resistant. It protects metals against corrosion and is free of bitumen and silicone.

Description Image Product Buy Pricing (Ex VAT) Colour Type Package Size Package Type Food ProcessingSafe
Weicon 11554400 Allround Sealing Spray black 400 ml Black
Weicon 11554400 Allround Sealing Spray black 400 ml Black
Extended range
Order code: 65-4857
MPN: 11554400

Back order - 24 availableBack-order availability date - 12/11/2026
1+ £11.53
Price per unit Ex VAT
Black Spray sealant 400ml Aerosol No
Weicon 11555400 Allround Sealing Spray 400 ml Grey
Weicon 11555400 Allround Sealing Spray 400 ml Grey
Extended range
Order code: 65-4858
MPN: 11555400

Back order - 3 availableBack-order availability date - 12/11/2026
1+ £10.06
Price per unit Ex VAT
Grey Spray sealant 400ml Aerosol No

Trustpilot