Weicon 11105400 Gold Spray 400 ml

MPN
11105400
Brand
Weicon
EAN-13
4024596071790
Order Code
65-4844
Country of Origin
Germany

Discontinued


WEICON Gold Spray is a weathering-resistant metal spray with a high content of gold-coloured metal pigments and a high opacity. It is suitable for the visual enhancement of a wide variety of materials, such as metal, wood, plaster, concrete, masonry or plasterboard. Gold Spray can be used both indoors and outdoors.

The spray is suitable for decorating purposes, e.g. coating of figures, decorative articles or picture frames. It can be used for the touch-up of yellow-chromatised parts after drilling, welding or milling. Gold Spray can be used in many areas, e.g. in arts and crafts, in restoration work or in hobby and DIY.


Type Metal spray paint
Dispensing Method Can
Volume 400ml
Colour Gold (matt)

Trustpilot