Weicon 10024031 Cable Stripper No. S4-28 Voltage

MPN
10024031
Brand
Weicon
EAN-13
4024596023591
Order Code
86-0319
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 15/10/2026

This stripper enables accurate, fast and safe stripping of all common round cables of 4 to 28mm dia. and the built-in alternating voltage detector allows previously-installed cables to be tested for safety before stripping.


  • No damage of the inner conductors due to infinitely variable adjustment of the cutting depth
  • Simply spin around cable and slit to remove insulation
  • Non-contact optical detection of alternating voltages
  • Voltage range 50V to 600V
  • Self test when the tester is activated
  • Bright and clear LED indication
  • Weicon type No. S 4 - 28 voltage


Type Cable stripper
Stripping Range 28mm
Material Round cable
Voltage range 50V to 600V

Reviews

Be the first to submit a review

Trustpilot