Weicon 10016419 Nutlock Weiconlock AN 302-43 20ml

MPN
10016419
Brand
WEICON
EAN-13
4024596019624
Order Code
87-0832
Country of Origin
Ecuador
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 14 days

A general purpose thread locking adhesive which provides a tough retaining medium for threaded and push-fit parts.


  • Medium strength for disassembly with normal tools
  • Gap filling max. 0.25mm
  • Temperature range –60°C to +150°C
  • For threaded joints up to M36
  • Colour: blue
  • Supplied in pen system for easier and cleaner application and reduced waste
  • Available in 10ml and 20ml bottles
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 20ml
Colour Blue
Gap filling max. 0.25mm

Reviews

Be the first to submit a review

Trustpilot