Weicon 10006875 Coax Cable Stripper No. 2

MPN
10006875
Brand
WEICON
EAN-13
4024596000318
Order Code
86-0304
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 04/12/2026

This fast, easy-to-use stripper for coaxial cables from Weicon is suitable for cables between 4.8 and 7.5mm outer diameter.


  • Ideal for TV and satellite cables
  • No size adjustment is necessary
  • The tool is simply closed around the end of the cable and twisted to cut and remove the insulation
  • The other end of the tool is used similarly to remove the dielectric inner insulator
  • Overall length 110mm
  • Maximum strip length 95mm
  • Weicon type No.2
Type Coax cable
Stripping Range 7.5mm
Material Coax cable

Reviews

Be the first to submit a review

Trustpilot