WEG Star-delta combo 631582

WEG Brand: WEG
The WEG star-delta combinations are devices that facilitate motor control and switching, featuring options for automatic switching, auxiliary contacts, and variable timing, with some models offering installation and testing services.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Power Switching current (max.) Type Connection Depth Dim (W x H x D) Functions Height IP Rating Maximum Temperature Min. temperature Nominal Voltage Width
WEG OSW1-C9-C7D24-ET Star-delta Combo, 1 Maker, 2 Breakers, 30s Switch Time
WEG OSW1-C9-C7D24-ET Star-delta Combo, 1 Maker, 2 Breakers, 30s Switch Time
Extended range
Order code: 13-4630
MPN: 12243223

Available to back orderBack order, lead time 10 days
1+ £129.87
10+ £125.65
Price per unit Ex VAT
OSW1-C9-C7D24-ET 5.5kW 12A Star-delta combo Screw terminal 52mm 154 x 58 x 52mm Star delta 58mm IP20 +55°C -25°C 230V 154mm
WEG 12243226 Star-delta Combo, Wired, Tested, Aux Contacts, Auto Switch
WEG 12243226 Star-delta Combo, Wired, Tested, Aux Contacts, Auto Switch
Standard range
Order code: 13-4631
MPN: 12243226

Despatched within 4 working days - 1 in stock
1+ £155.81
10+ £149.49
Price per unit Ex VAT
OSW1-C16-C9D24-ET 12.5kW 25A Star-delta combo Screw terminal 52mm 154 x 58 x 52mm Star delta 58mm IP20 +55°C -25°C 230V 154mm
WEG OSW1-C12-C9D24-ET Star-delta Combo, Wired, Tested, Up to 30s Timing
WEG OSW1-C12-C9D24-ET Star-delta Combo, Wired, Tested, Up to 30s Timing
Extended range
Order code: 13-4702
MPN: 16007902

Available to back orderBack order, lead time 10 days
1+ £140.14
10+ £136.73
Price per unit Ex VAT
OSW1-C12-C9D24-ET 7.5kW 17A Star-delta combo Screw terminal 52mm 154 x 58 x 52mm Star delta 58mm IP20 +55°C -25°C 230V 154mm

Trustpilot