WEG OSW1-C9-C7D24-ET Star-delta Combo, 1 Maker, 2 Breakers, 30s Switch Time

MPN
12243223
Brand
WEG
EAN-13
2050003658935
Order Code
13-4630
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £152.79 £129.87
10+ £125.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG Star-delta combo OSW1-C9-C7D24-ET features a single maker and two breakers, providing versatile control capabilities. It is equipped with a monitoring relay for enhanced operational safety. This product is typically used in motor starting applications to reduce initial current surge.
Type Star-delta combo
Connection Screw terminal
Depth 52mm
Dim (W x H x D) 154 x 58 x 52mm
Functions Star delta
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute OSW1-C9-C7D24-ET
Nominal Voltage 230V
Power 5.5kW
Switching current (max.) 12A
Width 154mm

Reviews

Be the first to submit a review

Trustpilot