WEG OSW1-C12-C9D24-ET Star-delta Combo, Wired, Tested, Up to 30s Timing

MPN
16007902
Brand
WEG
EAN-13
2050003658911
Order Code
13-4702
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £164.87 £140.14
10+ £136.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The WEG OSW1-C12-C9D24-ET is a star-delta combo featuring a single maker and two breakers, ideal for efficient motor starting. Manufactured by WEG, it houses a monitoring relay for precise system oversight. Common applications include industrial motor control systems requiring reduced starting current.
Type Star-delta combo
Connection Screw terminal
Depth 52mm
Dim (W x H x D) 154 x 58 x 52mm
Functions Star delta
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute OSW1-C12-C9D24-ET
Nominal Voltage 230V
Power 7.5kW
Switching current (max.) 17A
Width 154mm

Reviews

Be the first to submit a review

Trustpilot