WEG 12243226 Star-delta Combo, Wired, Tested, Aux Contacts, Auto Switch

MPN
12243226
Brand
WEG
EAN-13
2050003658928
Order Code
13-4631
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £183.31 £155.81
10+ £149.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WEG OSW1-C16-C9D24-ET star-delta combo includes 1 maker and 2 breakers, designed for efficient motor control applications. It features a monitoring relay, ensuring safe and reliable operation. This product is typically used in industrial settings where motor starting efficiency is critical.
Type Star-delta combo
Connection Screw terminal
Depth 52mm
Dim (W x H x D) 154 x 58 x 52 mm
Functions Star delta
Height 58mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute OSW1-C16-C9D24-ET
Nominal Voltage 230V
Power 12.5kW
Switching current (max.) 25A
Width 154mm

Reviews

Be the first to submit a review

Trustpilot