Waxoyl Clear Schutz 1 Litre

Hammerite Brand: Hammerite

Hammerite's Waxoyl provides excellent, all-round rustproofing treatment. Its unique formula solves the problem of hidden rust once and for all.

The thick waxy liquid is saturated with a very powerful rust killer and it chases out moisture to form a flexible weatherproof skin that won't crack, dry or wash off in the rain.

The rust-inhibiting molecules in Waxoyl cut through films of oil, grease and dirt in seconds and cling to metal surfaces and unlike chemical inhibitors used in ordinary rustproofers, they stay active indefinitely. If the skin is scratched or punctured Waxoyl creeps back and reseals itself.

Waxoyl is ideal for the inside of doors, behind sills, chassis and anywhere that water is likely to collect.

Available for use with a Schutz coating gun and applied via a compressor.
Pack Types: Aerosol, Schutz, Pressure Can and Refill Can.
Colours: Black and Clear.

HMMWAXCLSZ1L Waxoyl Clear has the following specifications
Pack type: Schutz
Size: 1 litre.
Colour: Clear.

Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Colour Type
Hammerite 5092838 Waxoyl Clear Schutz 1 Litre
Hammerite 5092838 Waxoyl Clear Schutz 1 Litre
Standard range
Order code: 96-1685
MPN: 5092838

Despatched within 2 working days - 20 in stock
1+ £13.82
Price per unit Ex VAT
Tin 1L Clear Paint
Hammerite 5092839 Waxoyl Black Schutz 1 Litre
Hammerite 5092839 Waxoyl Black Schutz 1 Litre
Standard range
Order code: 96-1686
MPN: 5092839

Despatched within 2 working days - 50 in stock
1+ £15.32
Price per unit Ex VAT
Tin 1L Black Paint
Hammerite 5092855 Waxoyl Black Aerosol 400ml
Hammerite 5092855 Waxoyl Black Aerosol 400ml
Standard range
Order code: 96-1687
MPN: 5092855

Despatched within 4 working days - 50 in stock
1+ £18.81
Price per unit Ex VAT
Aerosol 400ml Black Paint
Hammerite 5092941 Waxoyl Refill Can Clear 5 Litre
Hammerite 5092941 Waxoyl Refill Can Clear 5 Litre
Standard range
Order code: 96-1688
MPN: 5092941

Despatched within 2 working days - 100 in stock
1+ £45.30
Price per unit Ex VAT
Tin 5L Clear Paint
Hammerite 5092949 Waxoyl Refill Can Black 5 Litre
Hammerite 5092949 Waxoyl Refill Can Black 5 Litre
Standard range
Order code: 96-1690
MPN: 5092949

Despatched within 2 working days - 100 in stock
1+ £45.30
Price per unit Ex VAT
Tin 5L Black Paint
Hammerite 5095886 Waxoyl Black Pressure Can 2.5 Litre
Hammerite 5095886 Waxoyl Black Pressure Can 2.5 Litre
Standard range
Order code: 96-1691
MPN: 5095886

Despatched within 4 working days - 2 in stock
1+ £57.30
Price per unit Ex VAT
Tin 2.5L Black Paint

Trustpilot