Hammerite 5092855 Waxoyl Black Aerosol 400ml

MPN
5092855
Brand
Hammerite
EAN-13
5011867021188
Order Code
96-1687
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hammerite's Waxoyl provides excellent, all-round rustproofing treatment. Its unique formula solves the problem of hidden rust once and for all.

The thick waxy liquid is saturated with a very powerful rust killer and it chases out moisture to form a flexible weatherproof skin that won't crack, dry or wash off in the rain.

The rust-inhibiting molecules in Waxoyl cut through films of oil, grease and dirt in seconds and cling to metal surfaces and unlike chemical inhibitors used in ordinary rustproofers, they stay active indefinitely. If the skin is scratched or punctured Waxoyl creeps back and reseals itself.

Waxoyl is ideal for the inside of doors, behind sills, chassis and anywhere that water is likely to collect.

Available for use with a Schutz coating gun and applied via a compressor.
Pack Types: Aerosol, Schutz, Pressure Can and Refill Can.
Colours: Black and Clear.

HMMWAXOYLBLA Waxoyl Black has the following specifications:
Pack type: Aerosol
Size: 400ml.
Colour: Black.


Type Paint
Dispensing Method Aerosol
Volume 400ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot