Waterproof Rivets 3.2 x 8mm Blister of 50

Rapid Uk Brand: Rapid Uk

The Rapid waterproof rivets are ideal for use in humid areas. They are made from high grade aluminium and the head of the rivet is made of 1 single part to prevent leakage between the 2 parts when they are fixed together.

The rivets are ideal for applications that require a waterproof fixing, such as on waterspouts, gutters, shower panels and greenhouses.

Each pack is supplied with a drill bit.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Blister of 50.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Type Material
Rapid 5000399 Waterproof Rivets 3.2 x 8mm Blister of 50
Rapid 5000399 Waterproof Rivets 3.2 x 8mm Blister of 50
Standard range
Order code: 96-8701
MPN: 5000399

Despatched within 4 working days - 15 in stock
1+ £8.74
Price per unit Ex VAT
3.2mm 8mm Rivet Aluminium
Rapid 5000400 Waterproof Rivets 4 x 12mm Blister of 50
Rapid 5000400 Waterproof Rivets 4 x 12mm Blister of 50
Standard range
Order code: 96-8702
MPN: 5000400

Despatched within 4 working days - 15 in stock
1+ £9.69
Price per unit Ex VAT
4mm 12mm Rivet Aluminium
Rapid 5000401 Waterproof Rivets 4 x 16mm Blister of 50
Rapid 5000401 Waterproof Rivets 4 x 16mm Blister of 50
Standard range
Order code: 96-8703
MPN: 5000401

Despatched within 4 working days - 5 in stock
1+ £10.66
Price per unit Ex VAT
4mm 16mm Rivet Aluminium
Rapid 5000402 Waterproof Rivets 4.8 x 14mm Blister of 50
Rapid 5000402 Waterproof Rivets 4.8 x 14mm Blister of 50
Standard range
Order code: 96-8704
MPN: 5000402

Despatched same day - 2 in stockContact us for additional stock
1+ £9.09
Price per unit Ex VAT
4.8mm 14mm Rivet Aluminium

Trustpilot