Rapid 5000402 Waterproof Rivets 4.8 x 14mm Blister of 50

MPN
5000402
Brand
Rapid Uk
EAN-13
4051661013621
Order Code
96-8704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.77 £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Rapid waterproof rivets are ideal for use in humid areas. They are made from high grade aluminium and the head of the rivet is made of 1 single part to prevent leakage between the 2 parts when they are fixed together.

The rivets are ideal for applications that require a waterproof fixing, such as on waterspouts, gutters, shower panels and greenhouses.

Each pack is supplied with a drill bit.

Specifications:
Size: 4.8 x 14mm.
Grip range: 8-11mm.
Pack: Blister of 50.


Type Rivet
Diameter 4.8mm
Length 14mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot