Rapid 5000401 Waterproof Rivets 4 x 16mm Blister of 50

MPN
5000401
Brand
Rapid Uk
EAN-13
4051661013614
Order Code
96-8703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid waterproof rivets are ideal for use in humid areas. They are made from high grade aluminium and the head of the rivet is made of 1 single part to prevent leakage between the 2 parts when they are fixed together.

The rivets are ideal for applications that require a waterproof fixing, such as on waterspouts, gutters, shower panels and greenhouses.

Each pack is supplied with a drill bit.

Specifications:
Size: 4 x 16mm.
Grip range: 9-12mm.
Pack: Blister of 50.


Type Rivet
Diameter 4mm
Length 16mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot